The F611AP394M250C film capacitor from Kemet has a capacitance of 390nF with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is rated for a DC voltage of 250V. The capacitor is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations. Its radial termination style and through-hole package make it suitable for various electronic applications.
Kemet F611AP394M250C technical specifications.
| Capacitance | 390nF |
| Height | 6mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611AP394M250C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.