This 100nF film capacitor from Kemet has a DC rated voltage of 400V and a tolerance of 20%. It is available in a through hole package with a height of 4mm and a lead pitch of 15mm. The capacitor's operating temperature range is -55°C to 105°C. It is RoHS compliant and suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Height | 4mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 10mm |
| RoHS | Compliant |