The Kemet F611BG225J100Z is a film capacitor with a capacitance of 2.2uF and a DC rated voltage of 100V. It operates within a temperature range of -55°C to 105°C and is packaged in an ammo pack. The capacitor has a radial termination and a lead pitch of 15mm, with leads that are 0.8mm in diameter and 18mm in length. It is RoHS compliant and suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 12mm |
| RoHS | Compliant |