The Kemet F611BG225K100C is a general purpose film capacitor with a capacitance of 2.2uF and a voltage rating of 100V. It has a tolerance of 10% and is designed for use in a variety of applications. The capacitor is packaged in a radial lead style with a height of 6mm and a length of 18mm. It is rated for operation between -55°C and 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 12mm |
| RoHS | Compliant |