
General purpose radial film capacitor with 560nF capacitance and 250V DC rated voltage. Features a polyester dielectric, 10% tolerance, and a maximum operating temperature of 105°C. This component has a lead pitch of 15mm and is supplied in tape and reel packaging. It offers a dissipation factor of 1.5% and is RoHS compliant.
Kemet F611BG564K250L technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric Material | Polyester |
| Dissipation Factor | 1.5% |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611BG564K250L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.