
This Kemet F611BK155M160Z is a general purpose film capacitor with a capacitance of 1.5uF and a tolerance of 20%. It has a voltage rating of 160V and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is available in an ammo pack with 748 units per package.
Kemet F611BK155M160Z technical specifications.
| Capacitance | 1.5uF |
| Height | 7.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 748 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611BK155M160Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.