
Kemet's F611 series film capacitor features a capacitance of 4.7uF with a tolerance of 10%. It has a voltage rating of 50V and is RoHS compliant. The capacitor is available in an ammo pack with 748 pieces per package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Kemet F611BK475K050Z technical specifications.
| Capacitance | 4.7uF |
| Height | 7.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 748 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611BK475K050Z to view detailed technical specifications.
No datasheet is available for this part.