
The Kemet F611BK564K400Z is a general purpose film capacitor with a capacitance of 560nF and a voltage rating of 400V. It operates over a temperature range of -55°C to 105°C and is available in an ammo pack packaging configuration. The capacitor features a radial termination style and is compliant with RoHS regulations.
Kemet F611BK564K400Z technical specifications.
| Capacitance | 560nF |
| Height | 7.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 748 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611BK564K400Z to view detailed technical specifications.
No datasheet is available for this part.