The Kemet F611BP224M630Z is a general-purpose film capacitor with a capacitance of 220nF and a voltage rating of 630V. It has a radial termination and a tolerance of 20%. The capacitor operates within a temperature range of -55°C to 105°C. It is RoHS compliant and available in a package quantity of 440. The capacitor measures 8.5mm in height, 14.5mm in width, and 18mm in length, with a lead diameter of 0.8mm and a lead pitch of 15mm.
Kemet F611BP224M630Z technical specifications.
| Capacitance | 220nF |
| Height | 8.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 440 |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611BP224M630Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.