Kemet's F611BP684M400R film capacitor features a capacitance of 680nF with a tolerance of 20% and a voltage rating of 400V DC and 200V AC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a radial termination style with a lead diameter of 0.8mm and a lead pitch of 15mm. It is designed for general-purpose applications and is RoHS compliant.
Kemet F611BP684M400R technical specifications.
| Capacitance | 680nF |
| Height | 8.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 440 |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611BP684M400R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.