This general purpose film capacitor from Kemet has a capacitance of 6.8uF and a voltage rating of 63V. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor is available in a 440-piece quantity and features a radial termination style with a straight lead/base style.
Kemet F611BP685J063R technical specifications.
| Capacitance | 6.8uF |
| Height | 8.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 440 |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611BP685J063R to view detailed technical specifications.
No datasheet is available for this part.