The Kemet F611DB225J100L is a film capacitor with a capacitance of 2.2uF and a tolerance of 5%. It has a DC rated voltage of 100V and an AC voltage rating of 63V. The capacitor is available in a through-hole package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. It is designed to operate within a temperature range of -55°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 14.5mm |
| RoHS | Compliant |