The F611DB225J100Z film capacitor from Kemet offers a capacitance of 2.2uF with a tolerance of 5%. It has a DC rated voltage of 100V and an AC voltage rating of 63V. The capacitor is available in an ammo pack with 660 units per package and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has a radial termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet F611DB225J100Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 660 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611DB225J100Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
