The Kemet F611DB225K100Z is a film capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a DC rated voltage of 100V and an AC voltage rating of 63V. The capacitor is available in an ammo pack with 660 pieces per package and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 660 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 14.5mm |
| RoHS | Compliant |