Kemet's F611DB225M100R film capacitor features a capacitance of 2.2uF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in an ammo pack and is RoHS compliant. It measures 26mm in length, 14.5mm in width, and 6mm in height, with a lead pitch of 22.5mm and a lead diameter of 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet F611DB225M100R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611DB225M100R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.