The F611DO126M100Z is a 12uF film capacitor with a DC rated voltage of 100V and a tolerance of 20%. It has a radial termination and is packaged in an ammo pack with 396 units. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
Kemet F611DO126M100Z technical specifications.
| Capacitance | 12uF |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 396 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611DO126M100Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.