This Kemet F611DO185J400Z capacitor features a capacitance of 1.8uF with a tolerance of 5% and a voltage rating of 400V. It is designed for general purpose applications and is available in an ammo pack with 396 units per package. The capacitor has a radial termination and is suitable for through hole mounting. It operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Kemet F611DO185J400Z technical specifications.
| Capacitance | 1.8uF |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 396 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611DO185J400Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.