This general purpose film capacitor from Kemet has a capacitance of 1.8uF with a tolerance of 10%. It operates within a temperature range of -55°C to 105°C and is rated for a DC voltage of 400V. The capacitor is packaged in an ammo pack with 396 units per package and is RoHS compliant. It has a radial termination style and is designed for through hole mounting.
Kemet F611DO185K400Z technical specifications.
| Capacitance | 1.8uF |
| Height | 10mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 396 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611DO185K400Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.