The Kemet F611DY226J100L is a 22uF film capacitor with a 5% tolerance and a 63V AC rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format with 120 units per package. It is RoHS compliant and features a radial termination style. The capacitor measures 26mm in length, 24.5mm in width, and 15.5mm in height, with a lead diameter of 0.8mm and a lead pitch of 22.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet F611DY226J100L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Height | 15.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 120 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611DY226J100L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.