
Kemet's F611DY226K100Z is a 22uF film capacitor with a 10% tolerance, rated for 100V DC and 63V AC. It has a radial termination and is packaged in an ammo pack with 252 units. The capacitor measures 15.5mm in height, 24.5mm in width, and 26mm in length, with a lead diameter of 0.8mm and a lead pitch of 22.5mm. It operates between -55°C and 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet F611DY226K100Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Height | 15.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 252 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611DY226K100Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
