Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet F611DY226M100L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Height | 15.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611DY226M100L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.