This 18uF film capacitor is rated for 160VDC and 90VAC with a 20% tolerance. It has a negative capacitance tolerance of -20% and is constructed with a wound PET dielectric. The capacitor is designed for interference suppression and is suitable for operating temperatures between -55°C and 105°C. It is mounted through a radial lead with a 37.5mm terminal pitch and has a size of 41 x 11 x 22mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 90VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |