The F611RB275M400ZLH0J film capacitor from Kemet features a capacitance of 2.7uF with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is designed for interference suppression applications. The capacitor has a DC rated voltage of 400VDC and an AC rated voltage of 200VAC. It is constructed with a PET dielectric and has a wound construction. The capacitor is available in a through-hole package with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |