This 27uF PET film capacitor is rated for 63VDC and 40VAC with a 20% tolerance. It has a negative capacitance tolerance of -20% and is designed for interference suppression applications. The capacitor is constructed with a wound design and has a radial termination style. It is suitable for operation between -55°C and 105°C and is mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |