This 27uF PET film capacitor has a voltage rating of 100VDC and 63VAC, with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is designed for interference suppression applications. The capacitor features a radial termination style and is constructed with a wound design, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |