Kemet F611RB335M400ZLH0J is a film capacitor with a capacitance of 3.3uF, a tolerance of 20%, and a working voltage of 400VDC. It operates within a temperature range of -55°C to 105°C and is designed for through hole mounting with a radial termination style. The capacitor is constructed with a wound film dielectric and has a size of 41 X 11 X 22. It is suitable for interference suppression applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |