The Kemet F611RB395K400ZLH0J is a film capacitor with a capacitance of 3.9uF and a voltage rating of 400VDC or 200VAC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for interference suppression and is suitable for use in applications with operating temperatures ranging from -55°C to 105°C. It is mounted through a radial lead and is available in a wound construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |