This 47uF PET film capacitor is designed for pulse and DC transient suppression applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is constructed with a wound design and features a radial termination style. It is available in a through-hole package type with a terminal pitch of 37.5mm.
Kemet F611RB476M063C technical specifications.
| Capacitance | 47uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F611RB476M063C to view detailed technical specifications.
No datasheet is available for this part.