This 1000VDC 0.56uF PET film capacitor is designed for interference suppression applications. It features a 20% tolerance and a maximum operating temperature of 105°C. The capacitor is constructed with a wound design and has a radial termination style. It is suitable for through-hole mounting and has a size of 41 X 11 X 22.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.56uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |