Kemet's F611RB684M1K0Z is a film capacitor with a capacitance of 0.68uF, rated for 1000VDC and 250VAC, and a tolerance of 20%. It has a negative capacitance tolerance of -20 and is constructed with a PET dielectric. The capacitor is designed for interference suppression and has a through-hole radial termination style. It operates between -55°C and 105°C and measures 41 X 11 X 22 in size with a terminal pitch of 37.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.68uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |