This film capacitor has a capacitance of 6.8uF with a voltage rating of 250VDC and 160VAC. It is constructed with a PET dielectric and has a tolerance of 20%. Operating temperature range is from -55 to 105 degrees Celsius. The capacitor is mounted through a radial terminal and has a size of 41 X 11 X 22. It is designed for interference suppression applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 41 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |