Kemet's F622JF152K500C is a pulse type film capacitor with a capacitance of 0.0015uF and a working voltage of 500VDC or 220VAC. It has a tolerance of 10% and a dielectric material of PET. The capacitor is designed for through hole mounting with a radial termination style and a stacked construction. It measures 7.2 X 2.5 X 6.5mm and has a terminal pitch of 5mm. Operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0015uF |
| Voltage | 500VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 500VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |