This is a pulse capacitor with a capacitance of 0.0018uF and a voltage rating of 400VDC or 200VAC. It has a 10% tolerance and is constructed with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and a stacked construction. It measures 7.2mm x 2.5mm x 6.5mm with a terminal pitch of 5mm. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0018uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |