This 0.1uF film capacitor is designed for pulse and DC transient suppression, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 250VDC and 160VAC, and is constructed with a dual-in-line package. The capacitor is mounted through a hole and has a PC pin termination style, with a terminal pitch of 2.54mm.
Kemet F683AA104J250T technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.