Kemet's F683AA154K050T is a 0.15uF film capacitor with a 50VDC rating and 10% tolerance. It has a PET dielectric and is designed for pulse and DC transient suppression. The capacitor operates over a temperature range of -55°C to 125°C and is mounted through a hole with a 2.54mm terminal pitch. It has a DIP package and PC pin termination style.
Kemet F683AA154K050T technical specifications.
| Capacitance | 0.15uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.