The F683AA393J400T is a 0.039uF PET film capacitor with a 400VDC rating and 5% tolerance. It is designed for pulse and DC transient suppression and has a maximum operating temperature of 125°C. The capacitor is constructed with a dual-in-line package and has a terminal pitch of 2.54mm. It is suitable for through-hole mounting and has a size of 11 x 12.2 x 6.05mm.
Kemet F683AA393J400T technical specifications.
| Capacitance | 0.039uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.