The F683AA565K050T is a 5.6uF PET film capacitor with a 50VDC rated voltage and 10% tolerance. It is designed for pulse and DC transient suppression applications. The capacitor has a through-hole mounting style and a PC pin termination. It operates over a temperature range of -55°C to 125°C and is constructed in a dual-in-line package with a size of 13.5 x 12.2 x 6.05mm and a terminal pitch of 2.54mm.
Kemet F683AA565K050T technical specifications.
| Capacitance | 5.6uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 13.5 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.