The F683AA824J050T is a pulse and DC transient suppression capacitor with a capacitance of 0.82uF. It operates at a maximum DC rated voltage of 50VDC and a maximum AC rated voltage of 30VAC. The capacitor has a tolerance of 5% and is constructed with a PET dielectric. It is designed for through-hole mounting and has a package size of 11 X 12.2 X 6.05. The capacitor is rated for operation between -55°C and 125°C.
Kemet F683AA824J050T technical specifications.
| Capacitance | 0.82uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.