This 0.27uF film capacitor is designed for pulse and DC transient suppression, with a rated voltage of 400VDC and 200VAC. It features a PET dielectric and a tolerance of 10%. The capacitor is constructed with a dual-in-line package and has a termination style of PC Pin. It is suitable for operation over a temperature range of -55°C to 125°C.
Kemet F683AB274K400T technical specifications.
| Capacitance | 0.27uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 16.5 X 6.05mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.