The Kemet F683AB275K100T is a 2.7uF film capacitor with a voltage rating of 100VDC and 63VAC. It has a tolerance of 10% and is suitable for pulse and DC transient suppression applications. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole. It has a termination style of PC pin and a construction of dual-in-line.
Kemet F683AB275K100T technical specifications.
| Capacitance | 2.7uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 16.5 X 6.05mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.