This 0.039uF PET film capacitor is rated for 250VDC and 160VAC with a 10% tolerance. It is designed for pulse and DC transient suppression and has a negative capacitance tolerance of -10%. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a dual-in-line package and has a termination style of PC pin.
Kemet F683AB393K250T technical specifications.
| Capacitance | 0.039uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 16.5 X 6.05mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.