Kemet's F683AB473K630T film capacitor is a pulse and DC transient suppression device with a capacitance of 0.047uF and a DC rated voltage of 630VDC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting and has a termination style of PC Pin. It operates within a temperature range of -55 to 125 degrees Celsius.
Kemet F683AB473K630T technical specifications.
| Capacitance | 0.047uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 16.5 X 6.05mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.