This 0.082uF PET film capacitor is designed for pulse and DC transient suppression, with a rated voltage of 250VDC and 160VAC. It features a tolerance of 10% and is constructed with a dual-in-line package. The capacitor is suitable for operation between -55°C and 125°C, and is mounted through a hole with a PC pin termination style.
Kemet F683AB823K250T technical specifications.
| Capacitance | 0.082uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 16.5 X 6.05mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.