The Kemet F683AB824K100T is a 0.82uF film capacitor rated for 100VDC and 63VAC. It has a 10% tolerance and is suitable for pulse and DC transient suppression. The capacitor operates between -55°C and 125°C and is mounted through a hole with a PC pin termination style. It is constructed in a dual-in-line package with dimensions of 11 x 16.5 x 6.05mm.
Kemet F683AB824K100T technical specifications.
| Capacitance | 0.82uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 11 X 16.5 X 6.05mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.