The Kemet F685AA565K100T is a 5.6uF film capacitor with a DC rated voltage of 100VDC and an AC rated voltage of 35VAC. It has a tolerance of 10% and is suitable for pulse and DC transient suppression applications. The capacitor is constructed with a dual-in-line package and has a terminal pitch of 2.54mm. It can operate over a temperature range of -55°C to 125°C and is suitable for through-hole mounting.
Kemet F685AA565K100T technical specifications.
| Capacitance | 5.6uF |
| Voltage | 100VDC|35VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 35VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 16.5 X 12.2 X 6.05mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.