The F688AA106K100T is a 10uF PET film capacitor with a 10% tolerance, packaged in a DIP case for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | DIP |
| Depth | 12.7mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Length | 23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |