Sign in to ask questions about the Kemet F840AH333K300A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet F840AH333K300A technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet F840AH333K300A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.