Cap Film Suppression X2 0.047uF 760VDC/275VAC PP 20% (18 X 5.5 X 10.5mm) Radial 15mm 105°C T/R
Kemet F840BD473M275L technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.