The Kemet F840BE104M275L is a 100nF PP film capacitor with a 20% tolerance. It is designed for use in through hole applications and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial configuration with a lead pitch of 15mm and a length of 18mm. It is RoHS compliant and suitable for use in a variety of electronic applications.
Kemet F840BE104M275L technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.