The F840BJ154M275A is a 150nF radial film capacitor from Kemet with a tolerance of 20%. It features a PP dielectric and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Kemet F840BJ154M275A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet F840BJ154M275A technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet F840BJ154M275A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.